Part Details for 06033C104KAT4A by Kyocera AVX Components
Overview of 06033C104KAT4A by Kyocera AVX Components
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033C104KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6216
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X7R, 10%, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06033C104KAT4A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40623 |
|
$0.1040 | Buy Now |
DISTI #
95W9161
|
Newark | Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06033C104KAT4A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55421 |
|
$0.1060 | Buy Now |
DISTI #
55J3915
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X7R, 10%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06033C104KAT4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
26AC5432
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 25V, 0603, Reel, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance:0.1 F, Voltage Rating:25V, Capacitance Tolerance: 10%, Dielectric Characteristic:X7R, Product Range:-, Packaging:Tape & Reel, Operating Rohs Compliant: Yes |Kyocera Avx 06033C104KAT4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
06033C104KAT4A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06033C104KAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 240000 |
|
$0.0054 / $0.0059 | Buy Now |
DISTI #
60R6216
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 60R6216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 40623 Partner Stock |
|
$0.0160 / $0.1140 | Buy Now |
DISTI #
581-06033C104KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15BR71E104KM 25V 0.1uF X7R 0603 10% RoHS: Compliant | 699615 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
V36:1790_07471420
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Date Code: 2341 | Americas - 30000 |
|
$0.0133 / $0.0140 | Buy Now |
DISTI #
V72:2272_07471420
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2408 Container: Cut Strips | Americas - 17215 |
|
$0.0141 / $0.0471 | Buy Now |
|
Future Electronics | 0603 100 nF 25V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 150000Reel |
|
$0.0053 / $0.0062 | Buy Now |
Part Details for 06033C104KAT4A
06033C104KAT4A CAD Models
06033C104KAT4A Part Data Attributes:
|
06033C104KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033C104KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06033C104KAT4A
This table gives cross-reference parts and alternative options found for 06033C104KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033C104KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603Y104KXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06033C104KAT4A vs VJ0603Y104KXXCW1BC |
VJ0603Y104KLXAT68 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06033C104KAT4A vs VJ0603Y104KLXAT68 |
VJ0603Y104KLXAC2L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06033C104KAT4A vs VJ0603Y104KLXAC2L |