Part Details for 06025SS-24R-AT-D0 by NMB Technologies Corporation
Overview of 06025SS-24R-AT-D0 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 06025SS-24R-AT-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3570
|
Newark | Axial Fan, 60Mm, 24Vdc, 30.02Cfm, 38.5Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:30.02Cfm, Noise Rating:38.5Dba, Power Rating:3.6W |Nmb Technologies 06025SS-24R-AT-D0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$8.8000 / $10.9700 | Buy Now |
DISTI #
P122254-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
2351 In Stock |
|
$5.9282 / $8.0900 | Buy Now |
|
Future Electronics | 60 x 60 x 25 mm 6000 RPM 30 CFM 12 V 2 Wire Sleeve Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Box | 0Box |
|
$6.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.2000 / $8.9600 | Buy Now | |
DISTI #
000000000005605731
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 30CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$5.9900 / $7.4600 | Buy Now |
DISTI #
2770376
|
element14 Asia-Pacific | AXIAL FAN, 60MM, 24VDC, 30.02CFM, 38.5DB RoHS: Not Compliant Min Qty: 1 Container: Each | 89 |
|
$6.5710 / $8.9671 | Buy Now |
DISTI #
2770376
|
Farnell | AXIAL FAN, 60MM, 24VDC, 30.02CFM, 38.5DB RoHS: Not Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 89 |
|
$9.3514 / $11.6579 | Buy Now |
|
Neutron USA | DC Fans Fan, 60x25mm, 24VDC Sleeve, 3Wire, Tach | 50 |
|
$74.6000 | Buy Now |
Part Details for 06025SS-24R-AT-D0
06025SS-24R-AT-D0 CAD Models
06025SS-24R-AT-D0 Part Data Attributes
|
06025SS-24R-AT-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06025SS-24R-AT-D0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.15A, 24V, 3.6W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 30 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 50000 h | |
Noise | 38.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.16 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 3.6 W | |
Rated Voltage | 24 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 65 g | |
Width | 25 mm |