Part Details for 06025SS-24L-AA-D0 by NMB Technologies Corporation
Overview of 06025SS-24L-AA-D0 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 06025SS-24L-AA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2387
|
Newark | Tubeaxial |Nmb Technologies 06025SS-24L-AA-D0 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $8.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$5.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.9700 / $8.7000 | Buy Now | |
DISTI #
000000000006284730
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC Min Qty: 1 | 0 |
|
$5.7200 / $7.1300 | Buy Now |
|
Neutron USA | DC Fan, Axial, 60x25mm, 24VDC | 0 |
|
$47.7000 | Buy Now |
Part Details for 06025SS-24L-AA-D0
06025SS-24L-AA-D0 CAD Models
06025SS-24L-AA-D0 Part Data Attributes
|
06025SS-24L-AA-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06025SS-24L-AA-D0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.05A, 24V, 1.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 16.9 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 50000 h | |
Noise | 23.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.56 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 1.2 W | |
Rated Voltage | 24 V | |
Speed | 3500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 65 g | |
Width | 25 mm |