Part Details for 06020SS-24N-AT-00 by NMB Technologies Corporation
Overview of 06020SS-24N-AT-00 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06020SS-24N-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3326
|
Newark | Axial Fan, 60Mm, 24Vdc, 20.48Cfm, 30.5Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:20Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:20.48Cfm, Noise Rating:30.5Dba, Power Rating:1.68W |Nmb Technologies 06020SS-24N-AT-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$9.8900 / $10.3600 | Buy Now |
DISTI #
P124179-ND
|
DigiKey | FAN AXIAL 60X20MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
218 In Stock |
|
$5.7979 / $7.9100 | Buy Now |
|
Future Electronics | 60 x 20 mm 24 V 4400 RPM 20.5 CFM 2 Wire Sleeve Bearing DC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Box | 0Box |
|
$7.7700 / $8.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1100 / $8.9000 | Buy Now | |
DISTI #
000000000006284688
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 24VDC, 20.5CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$5.8600 / $7.3000 | Buy Now |
DISTI #
2948957
|
element14 Asia-Pacific | AXIAL FAN, 60MM, 24VDC, 20.48CFM, 30.5DB RoHS: Not Compliant Min Qty: 1 Container: Each | 74 |
|
$6.2843 / $8.6364 | Buy Now |
DISTI #
2948957
|
Farnell | AXIAL FAN, 60MM, 24VDC, 20.48CFM, 30.5DB RoHS: Not Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 74 |
|
$10.6300 / $11.1314 | Buy Now |
|
Neutron USA | DC Fans DC Tubeaxial Fan, 60x20mm, 24VDC, 20.5CFM, Rib, Sleeve Bearing, 3 Wire Leads, Tachometer | 50 |
|
$73.8200 | Buy Now |
Part Details for 06020SS-24N-AT-00
06020SS-24N-AT-00 CAD Models
06020SS-24N-AT-00 Part Data Attributes
|
06020SS-24N-AT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06020SS-24N-AT-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.07A, 24V, 1.7W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 20.5 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 50000 h | |
Noise | 30.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.08 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 1.7 W | |
Rated Voltage | 24 V | |
Speed | 4400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 56 g | |
Width | 20 mm |