Part Details for 06015SS-24L-AA-00 by NMB Technologies Corporation
Overview of 06015SS-24L-AA-00 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06015SS-24L-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2359
|
Newark | Tubeaxial |Nmb Technologies 06015SS-24L-AA-00 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $8.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 | 0 |
|
$4.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.4700 / $7.9800 | Buy Now | |
DISTI #
000000000006284670
|
Sager | DC Fans DC Axial Fan, 60x60x15mm, 24VDC, 17CFM, Rib Mount, Sleeve Bearing, Lead Wires Min Qty: 1 | 0 |
|
$5.2500 / $6.5400 | Buy Now |
Part Details for 06015SS-24L-AA-00
06015SS-24L-AA-00 CAD Models
06015SS-24L-AA-00 Part Data Attributes
|
06015SS-24L-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06015SS-24L-AA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.05A, 24V, 1.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 17 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 26 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.286 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 1.2 W | |
Rated Voltage | 24 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 37 g | |
Width | 15 mm |