Part Details for 055107 by TE Connectivity
Overview of 055107 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 055107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2020
|
Newark | 55016 Gem Therm |Te Connectivity Sensors 055107 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2100 / $12.2800 | Buy Now |
DISTI #
223-1265-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3978K BEAD Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
2 In Stock |
|
$23.2250 / $32.5100 | Buy Now |
DISTI #
824-055107
|
Mouser Electronics | NTC Thermistors 55016 GEM THERM RoHS: Compliant | 3 |
|
$22.4400 / $32.5100 | Buy Now |
|
Onlinecomponents.com | 55016 GEM THERM | 0 |
|
$18.2600 / $26.9900 | Buy Now |
DISTI #
055107
|
TTI | NTC Thermistors 55016 GEM THERM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 51 In Stock |
|
$20.2700 / $32.1800 | Buy Now |
|
Master Electronics | 55016 GEM THERM | 0 |
|
$18.2600 / $26.9900 | Buy Now |
Part Details for 055107
055107 CAD Models
055107 Part Data Attributes:
|
055107
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
055107
TE Connectivity
NTC Thermistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 65 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Resistor Type | NON-LINEAR RESISTOR |