-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17116CT-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
66726 In Stock |
|
$0.7712 / $1.1800 | Buy Now |
DISTI #
0548190572
|
Avnet Americas | Conn USB Mini USB Type B RCP 5 POS 0.8mm RA SMD Single Port Emboss T/R - Tape and Reel (Alt: 0548190572) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 320024000 Factory Stock |
|
$0.6599 | Buy Now |
DISTI #
0548190572
|
Avnet Americas | Conn USB Mini USB Type B RCP 5 POS 0.8mm RA SMD Single Port Emboss T/R - Tape and Reel (Alt: 0548190572) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Reel | 24000 Factory Stock |
|
$0.7693 / $0.8865 | Buy Now |
DISTI #
E02:0323_01049793
|
Arrow Electronics | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port USB OTG T/R Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks Date Code: 2333 | Europe - 56000 |
|
$0.7743 / $0.8428 | Buy Now |
DISTI #
V36:1790_06519837
|
Arrow Electronics | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port USB OTG T/R Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks Date Code: 2240 | Americas - 40000 |
|
$0.6472 / $0.6679 | Buy Now |
DISTI #
V72:2272_06519837
|
Arrow Electronics | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port USB OTG T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2137 Container: Cut Strips | Americas - 1795 |
|
$0.6746 / $0.8813 | Buy Now |
DISTI #
MOL54819-0572
|
Heilind Electronics | USB SER MINI-B REC HSGASSY 5CK | Americas - 9600 in Stock |
|
$0.6734 / $0.6834 | Buy Now |
DISTI #
73512090
|
Verical | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port USB OTG T/R Min Qty: 800 Package Multiple: 800 Date Code: 2333 | Americas - 56000 |
|
$0.7732 / $0.8417 | Buy Now |
DISTI #
66368620
|
Verical | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port USB OTG T/R Min Qty: 4800 Package Multiple: 4800 Date Code: 2240 | Americas - 38400 |
|
$0.6472 / $0.6679 | Buy Now |
DISTI #
60233723
|
Verical | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port USB OTG T/R Min Qty: 10 Package Multiple: 1 Date Code: 2137 | Americas - 1795 |
|
$0.6746 / $0.8045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0548190572
Molex
Buy Now
Datasheet
|
Compare Parts:
0548190572
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.156 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MINI-USB2.0 B | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |