Part Details for 0537480708 by Molex
Overview of 0537480708 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0537480708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24068CT-ND
|
DigiKey | CONN PLUG 70POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3680 In Stock |
|
$3.4195 / $6.1700 | Buy Now |
DISTI #
0537480708
|
Avnet Americas | Conn Board to Board PL 70 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480708) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.5312 | Buy Now |
DISTI #
MOL53748-0708
|
Heilind Electronics | 0.5MM BTB STR PLUG 70CKT 5374 0708 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
53748-0708
|
TTI | Board to Board & Mezzanine Connectors 70CKT PLUG SMT DR VERTICAL RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$3.2600 | Buy Now |
DISTI #
0537480708
|
Avnet Americas | Conn Board to Board PL 70 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480708) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.5312 | Buy Now |
DISTI #
0537480708
|
Avnet Asia | Conn Board to Board PL 70 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 0537480708) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0537480708
0537480708 CAD Models
0537480708 Part Data Attributes:
|
0537480708
Molex
Buy Now
Datasheet
|
Compare Parts:
0537480708
Molex
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 |