-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7630CT-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 1.25MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47975 In Stock |
|
$0.5494 / $1.2000 | Buy Now |
DISTI #
0532611271
|
Avnet Americas | Conn Shrouded Header 12 POS 1.25mm Solder RA SMD - Tape and Reel (Alt: 0532611271) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.4626 | Buy Now |
DISTI #
0532611271
|
Avnet Americas | Conn Shrouded Header 12 POS 1.25mm Solder RA SMD - Tape and Reel (Alt: 0532611271) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.7280 | Buy Now |
DISTI #
E02:0323_00046404
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 23 Weeks Date Code: 2401 | Europe - 11200 |
|
$0.4756 / $0.5283 | Buy Now |
DISTI #
V79:2366_24944133
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 4300 |
|
$0.9047 | Buy Now |
DISTI #
V36:1790_22773371
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Date Code: 1526 | Americas - 928 |
|
$0.4770 / $0.5469 | Buy Now |
DISTI #
V72:2272_06517674
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2149 Container: Cut Strips | Americas - 183 |
|
$0.9137 / $0.9432 | Buy Now |
DISTI #
MOL53261-1271
|
Heilind Electronics | 12CKT EMBOSS TAPE PACK FR 532 1-**10 | Americas - 3750 in Stock |
|
$0.5728 / $0.6105 | Buy Now |
DISTI #
79002025
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Date Code: 2401 | Americas - 11200 |
|
$0.4737 / $0.5262 | Buy Now |
DISTI #
45528065
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1803 | Americas - 4300 |
|
$0.9047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0532611271
Molex
Buy Now
Datasheet
|
Compare Parts:
0532611271
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |