Part Details for 0532611171 by Molex
Overview of 0532611171 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0532611171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7629CT-ND
|
DigiKey | CONN HEADER SMD R/A 11POS 1.25MM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11516 In Stock |
|
$0.5199 / $1.1300 | Buy Now |
DISTI #
0532611171
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0532611171) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 4800 |
|
$0.6115 / $0.8148 | Buy Now |
DISTI #
V72:2272_06517673
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1636 Container: Cut Strips | Americas - 3841 |
|
$0.5509 / $0.6908 | Buy Now |
DISTI #
MOL53261-1171
|
Heilind Electronics | 1.25 WTB WAFER ASSY RA 11CKT MBSTP | Americas - 0 in Stock |
|
$0.5421 / $0.5776 | Buy Now |
DISTI #
25749473
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1636 | Americas - 3841 |
|
$0.6908 | Buy Now |
DISTI #
66961518
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2250 | Americas - 500 |
|
$0.7730 | Buy Now |
DISTI #
53261-1171
|
TTI | Headers & Wire Housings 1.25MM HDR 11 CKT Right-Angle RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 17000 In Stock |
|
$0.5220 / $0.5540 | Buy Now |
DISTI #
0532611171
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0532611171) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 4800 |
|
$0.6115 / $0.8148 | Buy Now |
DISTI #
0532611171
|
Avnet Asia | Conn Shrouded Header HDR 11 POS 1.25mm Solder RA SMD Embossed T/R (Alt: 0532611171) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0532611171
0532611171 CAD Models
0532611171 Part Data Attributes:
|
0532611171
Molex
Buy Now
|
Compare Parts:
0532611171
Molex
|
Samacsys Manufacturer | Molex |