-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6169
|
Newark | Core .108 Dia X .620 Lg Metric Rohs Compliant: Yes |Te Connectivity Sensors 05282945-006 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.5700 / $99.0100 | Buy Now |
DISTI #
223-1855-ND
|
DigiKey | CORE EXT RODS 1-72UNF X 6IN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.3986 / $121.3700 | Buy Now |
DISTI #
05282945-006
|
Avnet Americas | 1-72 UNF-2B Core Connecting Rod Thread Mount (Alt: 05282945-006) Min Qty: 25 Package Multiple: 1 | 0 |
|
$78.7768 / $94.7992 | Buy Now |
DISTI #
824-05282945-006
|
Mouser Electronics | Sensor Hardware & Accessories Core connecting rod 6 inch, 1-72 threads RoHS: Compliant | 0 |
|
$94.3800 / $121.3500 | Order Now |
DISTI #
TSS05282945-006
|
Heilind Electronics | ROD, #1-72 THREADS, 6 LONG | Americas - 0 in Stock |
|
$38.2206 / $41.2540 | Buy Now |
|
Onlinecomponents.com | ROD CORE #1-72 6"L | 0 |
|
$86.5300 / $109.7200 | Buy Now |
DISTI #
05282945-006
|
TTI | Sensor Hardware & Accessories Core connecting rod 6 inch, 1-72 threads Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$81.4100 | Buy Now |
DISTI #
05282945-006
|
Avnet Americas | 1-72 UNF-2B Core Connecting Rod Thread Mount (Alt: 05282945-006) Min Qty: 25 Package Multiple: 1 | 0 |
|
$78.7768 / $94.7992 | Buy Now |
DISTI #
TSS05282945-006
|
Interstate Connecting Components | ROD, #1-72 THREADS, 6 LONG | 0 |
|
Buy Now | |
DISTI #
05282945-006
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 25 | 0 |
|
$83.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy