-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRC BACKSHELL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5966
|
Newark | Backshell, Plug, 90 Deg, Pa, Black, Accessory Type:Backshell, For Use With:Amp Drc Series Size 20 Rectangular Connectors, Product Range:Drc Series Rohs Compliant: Yes |Deutsch Te Connectivity 0528-001-5005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$6.0700 / $8.2100 | Buy Now |
DISTI #
1734-1927-ND
|
DigiKey | DRC BACKSHELL Min Qty: 1 Lead time: 7 Weeks Container: Box |
473 In Stock |
|
$5.7312 / $9.6200 | Buy Now |
DISTI #
571-0528-001-5005
|
Mouser Electronics | Automotive Connectors 90 DEG. BACKSHELL 50P PLUG RoHS: Compliant | 632 |
|
$5.1100 / $7.8900 | Buy Now |
DISTI #
70230534
|
RS | Backshell, Black, IP6K9K, Diameter 0.0000 - 17.0000 mm, DRC Series | TE Connectivity 0528-001-5005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 |
|
$9.3600 / $11.2100 | Buy Now |
|
Future Electronics | Automotive Connectors 90 DEG. BACKSHELL 50P PLUG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 94Box |
|
$1.8400 / $2.0800 | Buy Now |
DISTI #
DCN0528-001-5005
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Backshell 90° Box Automotive |
8 In Stock |
|
$6.7100 / $12.3400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 8 |
|
$4.8000 / $9.6000 | Buy Now |
DISTI #
0528-001-5005
|
TTI | Automotive Connectors 90 DEG. BACKSHELL 50P PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1589 In Stock |
|
$5.0600 / $7.8100 | Buy Now |
DISTI #
DCN0528-001-5005
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0528-001-5005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0528-001-5005
TE Connectivity
DRC BACKSHELL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |