-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 2 Contact(s), Male, 0.098 inch Pitch, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17526-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8491 In Stock |
|
$1.3101 / $2.5300 | Buy Now |
DISTI #
0522660211
|
Avnet Americas | Conn Housing PL 2 POS 2.5mm Crimp ST Tray - Trays (Alt: 0522660211) RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 4597 |
|
RFQ | |
DISTI #
MOL52266-0211
|
Heilind Electronics | 2.5MSPLASHPROOF PLUG 2CKT 522 60211 | Americas - 12722 in Stock37800 On Order |
|
$1.5231 / $1.9255 | Buy Now |
DISTI #
59422489
|
Verical | Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Tray Min Qty: 7 Package Multiple: 1 Date Code: 2138 | Americas - 91 |
|
$1.0340 / $1.4441 | Buy Now |
DISTI #
52266-0211
|
TTI | Automotive Connectors 2.5MM WIRE PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tray |
Americas - 58680 In Stock |
|
$1.6500 | Buy Now |
DISTI #
0522660211
|
Avnet Americas | Conn Housing PL 2 POS 2.5mm Crimp ST Tray - Trays (Alt: 0522660211) RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 4597 |
|
RFQ | |
DISTI #
0522660211
|
Avnet Americas | Conn Housing PL 2 POS 2.5mm Crimp ST Tray - Trays (Alt: 0522660211) RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 4597 |
|
RFQ | |
DISTI #
MOL52266-0211
|
Interstate Connecting Components | 2.5MSPLASHPROOF PLUG 2CKT 522 60211 | 21206300 On Order |
|
$1.5231 / $1.9255 | Buy Now |
DISTI #
000000000000256016
|
Sager | Headers & Wire Housings MIZU-P25 PLG 02P WTW Min Qty: 1 | 2324 |
|
$1.7300 / $2.3600 | Buy Now |
DISTI #
0522660211
|
Avnet Asia | Conn Housing PL 2 POS 2.5mm Crimp ST Tray (Alt: 0522660211) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0522660211
Molex
Buy Now
Datasheet
|
Compare Parts:
0522660211
Molex
Rectangular Connector, 2 Contact(s), Male, 0.098 inch Pitch, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Insertion Force-Max | 58.7136 N | |
Insulation Diameter-Min | 0.055 inch | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.098 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 40.032 N |