Part Details for 0522130211 by Molex
Overview of 0522130211 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0522130211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17522-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1345 In Stock |
|
$0.9511 / $1.8300 | Buy Now |
DISTI #
0522130211
|
Avnet Americas | Conn Housing RCP 2 POS 2.5mm Crimp ST Tray - Trays (Alt: 0522130211) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1972 | Buy Now |
DISTI #
V36:1790_18411557
|
Arrow Electronics | Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Tray Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1810 | Americas - 12439 |
|
$0.7816 / $0.9301 | Buy Now |
DISTI #
V99:2348_06516927
|
Arrow Electronics | Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2207 | Americas - 5400 |
|
$0.5668 / $0.7512 | Buy Now |
DISTI #
MOL52213-0211
|
Heilind Electronics | RECPT HSG,WTRPRF,2P,2.5MM, MIZU-P25 | Americas - 185469 in Stock243000 On Order |
|
$0.9106 / $1.1511 | Buy Now |
DISTI #
36280314
|
Verical | Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Tray Min Qty: 7 Package Multiple: 1 Date Code: 1810 | Americas - 12439 |
|
$0.9301 | Buy Now |
DISTI #
61251441
|
Verical | Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Tray Min Qty: 8 Package Multiple: 1 Date Code: 2207 | Americas - 5400 |
|
$0.5668 | Buy Now |
DISTI #
52213-0211
|
TTI | Automotive Connectors 2.50MM WIRE RECPT 2P splash proof RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 22180 In Stock |
|
$0.9700 | Buy Now |
DISTI #
0522130211
|
Avnet Americas | Conn Housing RCP 2 POS 2.5mm Crimp ST Tray - Trays (Alt: 0522130211) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1972 | Buy Now |
DISTI #
MOL52213-0211
|
Interstate Connecting Components | RECPT HSG,WTRPRF,2P,2.5MM, MIZU-P25 | 3091140500 On Order |
|
$0.9106 / $1.1511 | Buy Now |
Part Details for 0522130211
0522130211 CAD Models
0522130211 Part Data Attributes:
|
0522130211
Molex
Buy Now
Datasheet
|
Compare Parts:
0522130211
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 58.7136 N | |
Insulation Diameter-Min | 0.055 inch | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 40.032 N |