Part Details for 0521170240 by Molex
Overview of 0521170240 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0521170240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4569-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8551 In Stock |
|
$1.5724 / $2.2300 | Buy Now |
DISTI #
0521170240
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Tray - Trays (Alt: 0521170240) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8297 / $2.2139 | Buy Now |
DISTI #
01AH1406
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Tray - Bulk (Alt: 01AH1406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 428 Partner Stock |
|
$1.7900 / $2.7400 | Buy Now |
DISTI #
V79:2366_26158167
|
Arrow Electronics | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount White Mizu-P25™ Tray Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 929 |
|
$1.3930 / $1.7930 | Buy Now |
DISTI #
MOL52117-0240
|
Heilind Electronics | SPLASH PROOF CONN.REC. 521170 40 | Americas - 450 in Stock |
|
$1.8775 / $2.3734 | Buy Now |
DISTI #
68776188
|
Verical | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount White Mizu-P25™ Tray Min Qty: 5 Package Multiple: 1 Date Code: 2151 | Americas - 929 |
|
$1.3930 / $1.7930 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 10 |
|
$2.3550 / $3.5325 | Buy Now |
DISTI #
52117-0240
|
TTI | Automotive Connectors 2.5 W-T-W RECP HSG 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 3136 In Stock |
|
$1.5900 / $2.3000 | Buy Now |
DISTI #
0521170240
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Tray - Trays (Alt: 0521170240) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8297 / $2.2139 | Buy Now |
DISTI #
01AH1406
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Tray - Bulk (Alt: 01AH1406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 428 Partner Stock |
|
$1.7900 / $2.7400 | Buy Now |
Part Details for 0521170240
0521170240 CAD Models
0521170240 Part Data Attributes:
|
0521170240
Molex
Buy Now
Datasheet
|
Compare Parts:
0521170240
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, White Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50039-8000; 50039-8100 | |
Body Breadth | 0.327 inch | |
Body Depth | 0.559 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 0521170240
This table gives cross-reference parts and alternative options found for 0521170240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0521170240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-02-6024 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Receptacle, | Molex | 0521170240 vs 39-02-6024 |
22-43-3020 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, White Insulator, Plug, ROHS COMPLIANT | Molex | 0521170240 vs 22-43-3020 |