Part Details for 0511102050 by Molex
Overview of 0511102050 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0511102050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0511102050-ND
|
DigiKey | CONN RCPT HSG 20POS 2.00MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
2772 In Stock |
|
$0.3721 / $0.8100 | Buy Now |
DISTI #
MOL51110-2050
|
Heilind Electronics | 2MM MGRID WTB REC CRP HSG PBT BLK 20CKT | Americas - 0 in Stock |
|
$0.3040 / $0.3565 | Buy Now |
DISTI #
51110-2050
|
TTI | Headers & Wire Housings 20CIR CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |