Part Details for 05071222001 by Wera
Overview of 05071222001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05071222001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05071222001
|
TME | Screwdriver bit, 6-angles socket, Socket: HEX 7mm Min Qty: 1 | 0 |
|
$10.7500 / $12.7500 | RFQ |
DISTI #
02L5541
|
Bürklin Elektronik | Socket wrench, external hexagon, 7 mm, L 50 mm, 05071222001 Min Qty: 1 | 4 |
|
$10.7882 / $11.9627 | Buy Now |