Part Details for 0506418141 by Molex
Overview of 0506418141 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 0506418141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL50641-8141
|
Heilind Electronics | PANELMATE TERM 506418141 | Americas - 12843 in Stock |
|
$0.1642 / $0.2076 | Buy Now |
|
Quest Components | 960 |
|
$0.3012 / $0.7530 | Buy Now | |
DISTI #
50641-8141
|
TTI | Headers & Wire Housings PANELMATE TERM 28-30 RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 13669 In Stock |
|
$0.2110 | Buy Now |
DISTI #
MOL50641-8141
|
Interstate Connecting Components | PANELMATE TERM 506418141 | 2568 |
|
$0.1642 / $0.2076 | Buy Now |