Part Details for 05050194 by Perle
Overview of 05050194 by Perle
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05050194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5577-05050194-ND
|
DigiKey | S-1110-SFP MEDIA CONVERTER Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
94 In Stock |
|
$396.0000 | Buy Now |
DISTI #
3833-05050194-ND
|
DigiKey | S-1110-SFP - 10/100/1000BASE-T M Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$416.0000 | Buy Now |
|
NAC | S-1110-SFP MEDIA CONVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 13 |
|
$390.5100 | Buy Now |
|
Neutron USA | Perle S-1110-SFP Gigabit Ethernet Media Converter | 13 |
|
$394.9800 | Buy Now |