-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 16A, 500VAC, 500VDC, 50000A (IR), Through Hole, 3AB, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9415
|
Newark | Cartridge Fuse, Fast Acting, 16A, 500V, Blow Characteristic:Fast Acting, Fuse Current:16A, Voltage Rating Vac:500V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:505 Series, Fuse Body Material:Ceramicrohs Compliant: Yes |Littelfuse 0505016.MXEP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$2.1800 | Buy Now |
DISTI #
F3264-ND
|
DigiKey | FUSE CERM 16A 500VAC 500VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1783 In Stock |
|
$2.7197 / $5.7400 | Buy Now |
DISTI #
576-0505016.MXEP
|
Mouser Electronics | Cartridge Fuses 500V 16A 3AB PT PB-FREE RoHS: Compliant | 1271 |
|
$2.8000 / $4.7300 | Buy Now |
|
Future Electronics | 505 Series Fast Acting 500 V 16 A 3AB Compact 6.3 x 32mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 9000Bulk |
|
$1.9800 / $2.0400 | Buy Now |
|
Future Electronics | 505 Series Fast Acting 500 V 16 A 3AB Compact 6.3 x 32mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.9800 / $2.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.5700 / $12.5100 | Buy Now | |
|
Bristol Electronics | 1140 |
|
RFQ | ||
|
Quest Components | 800 |
|
$3.1410 / $6.2820 | Buy Now | |
DISTI #
0505016.MXEP
|
TTI | Cartridge Fuses 500V 16A 3AB PT PB-FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 180 In Stock |
|
$2.5000 / $2.9400 | Buy Now |
DISTI #
SMC-0505016.MXEP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0505016.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0505016.MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 16A, 500VAC, 500VDC, 50000A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 68 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 10 s |