Part Details for 0505015MXEP by Littelfuse Inc
Overview of 0505015MXEP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0505015MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | FAST-ACTING FUSE Electric Fuse, Fast Blow, 15A, 500VAC, 500VDC, 50000A (IR), Through Hole, 3AB RoHS: Compliant | Europe - 700 |
|
RFQ |