Part Details for 05020311001 by Wera
Overview of 05020311001 by Wera
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05020311001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3339
|
Newark | Double Open-End Wrench, 9Mm, 122.2Mm, Af Size - Metric:9Mm, Af Size - Imperial:-, Length:122.2Mm, Whitworth Size:-, Product Range:- Rohs Compliant: Yes |Wera 05020311001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$10.0100 | Buy Now |
DISTI #
4180363
|
element14 Asia-Pacific | DOUBLE OPEN-END WRENCH, 9MM, 122.2MM RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$14.2302 | Buy Now |
DISTI #
4180363
|
Farnell | DOUBLE OPEN-END WRENCH, 9MM, 122.2MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$14.7336 | Buy Now |