Part Details for 05015SS-24R-WT-00 by NMB Technologies Corporation
Overview of 05015SS-24R-WT-00 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 05015SS-24R-WT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7379
|
Newark | Axial Fan, 50Mm, 24Vdc, 14.83Cfm, 35.5Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:14.83Cfm, Noise Rating:35.5Dba, Power Rating:2.16W |Nmb Technologies 05015SS-24R-WT-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$9.5300 / $11.0300 | Buy Now |
DISTI #
P19873-ND
|
DigiKey | FAN AXIAL 50X15.35MM 24VDC WIRE Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
15 In Stock |
|
$8.4350 / $8.8400 | Buy Now |
DISTI #
2672958
|
element14 Asia-Pacific | AXIAL FAN, 50MM, 24VDC, 14.83CFM, 35.5DB RoHS: Not Compliant Min Qty: 1 Container: Each | 70 |
|
$7.4888 / $9.4089 | Buy Now |
DISTI #
2672958
|
Farnell | AXIAL FAN, 50MM, 24VDC, 14.83CFM, 35.5DB RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 5 Days Container: Each | 62 |
|
$9.4093 / $11.8242 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 50x15mm, 24VDC, 14.8CFM, Flange, Sleeve Bearing, Tachometer, 3-Wire | 50 |
|
$66.7300 | Buy Now |
Part Details for 05015SS-24R-WT-00
05015SS-24R-WT-00 CAD Models
05015SS-24R-WT-00 Part Data Attributes
|
05015SS-24R-WT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
05015SS-24R-WT-00
NMB Technologies Corporation
FAN 50X15MM 24VDC W/TACH
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES |