Part Details for 0500988000 by Molex
Overview of 0500988000 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0500988000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3312CT-ND
|
DigiKey | CONN PIN 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
278415 In Stock |
|
$0.0350 / $0.1500 | Buy Now |
DISTI #
0500988000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0500988000) RoHS: Compliant Min Qty: 64000 Package Multiple: 32000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0516 | Buy Now |
DISTI #
VDP:6627_06516100
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-22AWG Reel RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 15 Weeks | Americas - 32000 |
|
$0.0711 | Buy Now |
DISTI #
MOL50098-8000
|
Heilind Electronics | BOARD-IN CONN CRIMP PIN | Americas - 30000 in Stock48000 On Order |
|
$0.0414 / $0.0460 | Buy Now |
DISTI #
79936259
|
Verical | Contact PIN Crimp ST Cable Mount 18-22AWG Reel RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 | Americas - 32000 |
|
$0.0711 | Buy Now |
DISTI #
50098-8000
|
TTI | Headers & Wire Housings 4MM TERM M 18-22AWG REEL of 8000 RoHS: Compliant pbFree: Pb-Free Min Qty: 64000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0354 | Buy Now |
DISTI #
0500988000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0500988000) RoHS: Compliant Min Qty: 64000 Package Multiple: 32000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0516 | Buy Now |
DISTI #
MOL50098-8000
|
Interstate Connecting Components | BOARD-IN CONN CRIMP PIN | 700011200 On Order |
|
$0.0414 / $0.0460 | Buy Now |
DISTI #
0500988000
|
Power and Signal Group | 4.00mmPitch Board-In Crimp Terminal 50098, 18-22 AWG, Reel, for 51036 Housing | 64000 |
|
RFQ |
Part Details for 0500988000
0500988000 CAD Models
0500988000 Part Data Attributes:
|
0500988000
Molex
Buy Now
Datasheet
|
Compare Parts:
0500988000
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.102 inch | |
Cable Entry-Min | 0.071 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 51036 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 18 AWG |