Part Details for 0500798100 by Molex
Overview of 0500798100 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0500798100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2023-ND
|
DigiKey | CONN SOCKET 26-28AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
151810 In Stock |
|
$0.1214 / $0.2800 | Buy Now |
DISTI #
0500798100
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Bag - Bulk (Alt: 0500798100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 149440 |
|
$0.1436 / $0.1914 | Buy Now |
DISTI #
0500798100
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Bag - Bulk (Alt: 0500798100) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL50079-8100
|
Heilind Electronics | 1.25 CRIMP REC TERMINAL (LOOSE | Americas - 69197 in Stock75000 On Order |
|
$0.1018 / $0.1287 | Buy Now |
DISTI #
50079-8100
|
TTI | Headers & Wire Housings TERMINAL 26-28 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk |
Americas - 110209 In Stock |
|
$0.1090 / $0.1340 | Buy Now |
DISTI #
MOL50079-8100
|
Interstate Connecting Components | 1.25 CRIMP REC TERMINAL (LOOSE | 1167512500 On Order |
|
$0.1018 / $0.1287 | Buy Now |
DISTI #
000000000000039473
|
Sager | Headers & Wire Housings 1.25MM CRMP TERM 26-28AWG FE Min Qty: 1 | 23234 |
|
$0.0924 / $0.1302 | Buy Now |
Part Details for 0500798100
0500798100 CAD Models
0500798100 Part Data Attributes:
|
0500798100
Molex
Buy Now
Datasheet
|
Compare Parts:
0500798100
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0409 inch | |
Cable Entry-Min | 0.0197 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.079 inch | |
Terminal Type | CRIMP | |
Used With | 51021 HOUSING | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 0500798100
This table gives cross-reference parts and alternative options found for 0500798100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0500798100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-2630SCF(80) | Connector Accessory | Hirose Electric Co Ltd | 0500798100 vs DF13-2630SCF(80) |