Part Details for 05006-BP681BJZ-J by Vishay Vitramon
Overview of 05006-BP681BJZ-J by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05006-BP681BJZ-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VIT 05006-BP681BJZ-J 0805 680pf 100V 5% Ni/SnPb Plate 1K/REEL BARE DIE | 2000 in Stock |
|
RFQ |