Part Details for 0500588100 by Molex
Overview of 0500588100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0500588100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5025-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
72639 In Stock |
|
$0.1262 / $0.2900 | Buy Now |
DISTI #
0500588100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0500588100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 71660 |
|
$0.1493 / $0.1989 | Buy Now |
DISTI #
MOL50058-8100
|
Heilind Electronics | 1.25MM CRIMP REC TERMINAL | Americas - 16706 in Stock |
|
$0.0605 / $0.0764 | Buy Now |
DISTI #
50058-8100
|
TTI | Headers & Wire Housings SOCKET 28-32 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 41 Package Multiple: 1 Container: Bulk |
Americas - 30690 In Stock |
|
$0.0950 / $0.1240 | Buy Now |
DISTI #
0500588100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0500588100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 71660 |
|
$0.1493 / $0.1989 | Buy Now |
DISTI #
0500588100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0500588100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 71660 |
|
$0.1493 / $0.1989 | Buy Now |
DISTI #
MOL50058-8100
|
Interstate Connecting Components | 1.25MM CRIMP REC TERMINAL | 3341 |
|
$0.0605 / $0.0764 | Buy Now |
Part Details for 0500588100
0500588100 CAD Models
0500588100 Part Data Attributes
|
0500588100
Molex
Buy Now
Datasheet
|
Compare Parts:
0500588100
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.02 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 51021 HOUSING | |
Wire Size-Max | 32 AWG | |
Wire Size-Min | 28 AWG |