Part Details for 0500138100 by Molex
Overview of 0500138100 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0500138100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0500138100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0500138100) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V79:2366_22403613
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 24-28AWG Bag Min Qty: 1 Package Multiple: 1 Date Code: 1649 | Americas - 6 |
|
$0.0769 / $0.1051 | Buy Now |
DISTI #
MOL50013-8100
|
Heilind Electronics | 24-28AWG TIN WTW FEM TERM 24-28AWG TIN WTW FEM TERM | Americas - 12178 in Stock |
|
$0.1149 / $0.1453 | Buy Now |
DISTI #
50013-8100
|
TTI | Headers & Wire Housings SOCKET 24-28AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Bulk |
Americas - 17882 In Stock |
|
$0.1460 | Buy Now |
DISTI #
0500138100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0500138100) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0500138100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0500138100) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL50013-8100
|
Interstate Connecting Components | 24-28AWG TIN WTW FEM TERM 24-28AWG TIN WTW FEM TERM | 2435 |
|
$0.1149 / $0.1453 | Buy Now |
Part Details for 0500138100
0500138100 CAD Models
0500138100 Part Data Attributes:
|
0500138100
Molex
Buy Now
Datasheet
|
Compare Parts:
0500138100
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.045 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Used With | 51005 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 24 AWG |