Part Details for 0500128100 by Molex
Overview of 0500128100 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0500128100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8344-ND
|
DigiKey | CONN PIN 24-28AWG CRIMP TIN Lead time: 48 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
0500128100
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0500128100) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL50012-8100
|
Heilind Electronics | 2.0MM WIRE TO WIRE TERM | Americas - 3879 in Stock24000 On Order |
|
$0.1090 / $0.1377 | Buy Now |
DISTI #
50012-8100
|
TTI | Headers & Wire Housings PIN 24-28 AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Bulk |
Americas - 7183 In Stock |
|
$0.1460 | Buy Now |
DISTI #
0500128100
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0500128100) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0500128100
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0500128100) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL50012-8100
|
Interstate Connecting Components | 2.0MM WIRE TO WIRE TERM | 9055600 On Order |
|
$0.1090 / $0.1377 | Buy Now |
Part Details for 0500128100
0500128100 CAD Models
0500128100 Part Data Attributes:
|
0500128100
Molex
Buy Now
Datasheet
|
Compare Parts:
0500128100
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.045 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Used With | 51006 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 24 AWG |