Part Details for 0473460001 by Weidmüller Interface GmbH & Co. KG
Overview of 0473460001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0473460001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8278
|
Newark | Terminal Markers, Card, 5 X 5Mm, Polyamide 66, White, Accessory Type:Terminal Block Marker, For Use With:Terminal Blocks, Legend:1 To 50, Pitch Spacing:5Mm, Product Range:Type Dek5-047346 5Fw Rohs Compliant: Yes |Weidmuller 0473460001 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Card | 762 |
|
$2.6700 / $5.8100 | Buy Now |
DISTI #
281-3501-ND
|
DigiKey | DEKAFIX FW 5 MARKED 1-50 50/CD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6043 / $4.8200 | Buy Now |
DISTI #
0473460001
|
Avnet Americas | Connector Accessories Marker Polyamide 66 White - Labels that come on sheets or rolls (Alt: 0473460001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Roll | 0 |
|
$23.8687 / $27.4968 | Buy Now |
DISTI #
17M8278
|
Avnet Americas | Connector Accessories Marker Polyamide 66 White - Labels that come on sheets or rolls (Alt: 17M8278) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Roll | 762 Partner Stock |
|
$3.4400 / $5.5200 | Buy Now |
DISTI #
470-0473460001
|
Mouser Electronics | Wire Labels & Markers DEK 5 FW 1-50 BX=500 CD=50 RoHS: Compliant | 39500 |
|
$0.0520 / $0.0920 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
WEI0473460001
|
Heilind Electronics | DEK 5 FW 1-50 500/PKG, 50/CARD | Americas - 3037 in Stock |
|
$0.0597 / $0.0764 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Marker Straight Polyamide 6/6 White |
19070 In Stock 2000 Factory Stock |
|
$0.0499 / $0.0892 | Buy Now |
DISTI #
67505892
|
Verical | Connector Accessories Marker Straight Polyamide 6/6 White RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2214 | Americas - 19000 |
|
$0.0917 / $0.1239 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 285 |
|
$2.0664 / $5.0400 | Buy Now |