-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17141CT-ND
|
DigiKey | CONN RCPT USB2.0 MICRO B SMD R/A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6973 In Stock |
|
$0.5227 / $1.1700 | Buy Now |
DISTI #
0473460001
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm RA SMD 1 Port Emboss T/R - Tape and Reel (Alt: 0473460001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 24000 |
|
$0.4949 | Buy Now |
DISTI #
MOL47346-0001
|
Heilind Electronics | MICRO USB B REC. BOTTOM MOUNT ASSY | Americas - 6000 in Stock |
|
$0.5575 / $0.5744 | Buy Now |
DISTI #
79014808
|
Verical | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2334 | Americas - 90000 |
|
$0.3627 | Buy Now |
|
Bristol Electronics | 1136 |
|
RFQ | ||
|
Quest Components | TERMINAL MARKERS, CARD, 5 X 5MM, POLYAMIDE 66, WHITE | 36 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
47346-0001
|
TTI | USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 28000 In Stock |
|
$0.5090 | Buy Now |
DISTI #
0473460001
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm RA SMD 1 Port Emboss T/R - Tape and Reel (Alt: 0473460001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 24000 |
|
$0.4949 | Buy Now |
DISTI #
MOL47346-0001
|
Interstate Connecting Components | MICRO USB B REC. BOTTOM MOUNT ASSY | 1400 |
|
$0.5575 / $0.5744 | Buy Now |
DISTI #
000000000002298965
|
Sager | USB Connectors MICRO USB REC BOT SMT A&B Min Qty: 25 | 9500 |
|
$0.4600 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0473460001
Molex
Buy Now
Datasheet
|
Compare Parts:
0473460001
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | MICRO-USB2.0 B | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |