Part Details for 0473002.MAT1L by Littelfuse Inc
Overview of 0473002.MAT1L by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0473002.MAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8068
|
Newark | Axial Leaded Fuse, 2A, 125V, Slow Blow, Fuse Current:2A, Voltage Rating Vac:125V, Product Range:Pico Ii Slo-Blo 473 Series, Voltage Rating Vdc:125V, Blow Characteristic:Slow Blow, Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Littelfuse 0473002.MAT1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 635 |
|
$1.0300 / $1.2200 | Buy Now |
DISTI #
17AC5626
|
Newark | Fuse, Axial, 2A, Slow Blow, Fuse Current:2A, Voltage Rating Vac:125V, Product Range:Pico Ii Slo-Blo 473 Series, Voltage Rating V Dc:125V, Blow Characteristic:Slow Blow, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0473002.MAT1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $2.0800 | Buy Now |
DISTI #
F1971CT-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
700 In Stock |
|
$0.8334 / $2.1200 | Buy Now |
DISTI #
576-0473002.MAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V PICO II SB RoHS 2A RoHS: Compliant | 410 |
|
$0.9670 / $2.0200 | Buy Now |
|
Future Electronics | FUSE 125V PICO II SB RoHS 2A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.8200 / $0.8800 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2A 125VAC/VDC AXIAL | 0 |
|
$1.3370 / $1.4707 | RFQ |
Part Details for 0473002.MAT1L
0473002.MAT1L CAD Models
0473002.MAT1L Part Data Attributes:
|
0473002.MAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0473002.MAT1L
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: BLOW WITHIN 0.002 SEC AT 800% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 7.11 mm | |
Body Length or Diameter | 3.43 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 7 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0473002.MAT1L
This table gives cross-reference parts and alternative options found for 0473002.MAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0473002.MAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0473002.YXT1L | Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473002.MAT1L vs 0473002.YXT1L |
0473002.PAT1L | Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473002.MAT1L vs 0473002.PAT1L |