-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, SOLID, SIZE 8, 8-10AWG, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1185
|
Newark | Contact, Socket, 10-8Awg, Crimp, Product Range:Dtp Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:8Awg, Wire Size Awg Min:10Awg, For Use With:Amp Size 8 Automotive Housing Connectors Rohs Compliant: Yes |Deutsch Te Connectivity 0462-203-08141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4295 |
|
$6.6600 / $7.6000 | Buy Now |
DISTI #
1734-1336-ND
|
DigiKey | CONN SOCKET 8-10AWG NICKEL CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5985 In Stock |
|
$3.9144 / $7.0600 | Buy Now |
DISTI #
52Y1185
|
Avnet Americas | Contact Socket 8 Size Nickel Plating - Bulk (Alt: 52Y1185) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 398 Partner Stock |
|
$6.9200 / $7.7200 | Buy Now |
DISTI #
571-0462-203-08141
|
Mouser Electronics | Automotive Connectors CON SOCKET, SZ 8 8-10 AWG, Ni PLATING RoHS: Compliant | 11616 |
|
$3.8900 / $6.6600 | Buy Now |
DISTI #
70696131
|
RS | 0462 Series Size 8 60A Female Crimp Contact for use with DT Series Connector | TE Connectivity 0462-203-08141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 456 |
|
$8.1100 / $9.7100 | Buy Now |
|
Future Electronics | 8 - 10 AWG Size 8 Nickel Plated Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2659Box |
|
$3.0500 / $3.5300 | Buy Now |
DISTI #
DCN0462-203-08141
|
Heilind Electronics | CONTACT SKT 8-10AWG CRIMP NICKL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT 8 Size Crimp ST Cable Mount 8-10AWG Loose Automotive |
2392 In Stock |
|
$4.1600 / $6.0700 | Buy Now |
DISTI #
68377226
|
Verical | Contact SKT 8 Size Crimp ST Cable Mount 8-10AWG Loose Min Qty: 10 Package Multiple: 5 Date Code: 2302 | Americas - 2390 |
|
$5.4182 / $7.8934 | Buy Now |
|
Quest Components | WIRE TERMINAL | 67 |
|
$3.8165 / $8.8074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0462-203-08141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0462-203-08141
TE Connectivity
SOCKET, SOLID, SIZE 8, 8-10AWG, NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Cross Section Area | 8 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 60 A | |
Terminal Type | CRIMP | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 10 AWG |