-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN, SOLID, SIZE 16, 14AWG, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1490
|
Newark | Contact, Pin, Size 16, 14 Awg, Crimp, Product Range:Dt Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:-, For Use With:Dt Series Connectors, Contact Material:Copper Rohs Compliant: Yes |Deutsch Te Connectivity 0460-215-16141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55326 |
|
$0.7380 / $0.8680 | Buy Now |
DISTI #
44AJ3992
|
Newark | 0460-215-16141/Te Connectivity/Deutsch |Deutsch Te Connectivity 0460-215-16141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 / $0.7680 | Buy Now |
DISTI #
1734-1329-ND
|
DigiKey | CONN PIN 14AWG NICKEL CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3434 / $0.7300 | Buy Now |
DISTI #
01T1490
|
Avnet Americas | Circular Connector Contact, DT Series, Pin, Crimp, 14 AWG, DT Series Connectors - Bulk (Alt: 01T1490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 18044 Partner Stock |
|
$0.7740 / $0.8840 | Buy Now |
DISTI #
571-0460-215-16141
|
Mouser Electronics | Automotive Connectors CONTACT PIN, SZ 16 14 AWG, Ni PLATING RoHS: Compliant | 7078 |
|
$0.2880 / $0.7000 | Buy Now |
|
Future Electronics | 14 AWG Size 16 Nickel Plated Crimp Contact Pin RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 42165Bag |
|
$0.3000 / $0.3600 | Buy Now |
|
Bisco Industries | 763 |
|
Buy Now | ||
DISTI #
DCN0460-215-16141
|
Heilind Electronics | CONTACT PIN 14AWG SZ16 CRIMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN 16 Size Crimp ST Cable Mount 14AWG Box Automotive |
5214 In Stock 40000 On Order |
|
$0.2863 / $0.6344 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 7500 |
|
$1.6118 / $3.9312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0460-215-16141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0460-215-16141
TE Connectivity
PIN, SOLID, SIZE 16, 14AWG, NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG |