Part Details for 0460-215-16141 (ALTERNATE: 0460-215-16141) by TE Connectivity
Overview of 0460-215-16141 (ALTERNATE: 0460-215-16141) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460-215-16141 (ALTERNATE: 0460-215-16141)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70346779
|
RS | Contact, Solid, Male Pin, Size 16, 14 AWG, 13 A, DEUTSCH Solid Contacts Series | TE Connectivity 0460-215-16141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 104599 |
|
$0.4760 / $0.7100 | Buy Now |