-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0854
|
Newark | Crimp Contact, Pin, 20-16Awg, Crimp, Product Range:Dt Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, For Use With:Dt Series Connectors, Contact Material:Copper Alloy Rohs Compliant: Yes |Deutsch Te Connectivity 0460-202-16141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 308502 |
|
$0.5610 / $0.6520 | Buy Now |
DISTI #
1734-1328-ND
|
DigiKey | CONN PIN 16-20AWG NICKEL CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
85281 In Stock |
|
$0.2562 / $0.5500 | Buy Now |
DISTI #
0460-202-16141
|
Avnet Americas | Contact PIN Crimp ST Cable Mount 20AWG to 16AWG Box - Bulk (Alt: 0460-202-16141) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
25T0854
|
Avnet Americas | Contact PIN Crimp ST Cable Mount 20AWG to 16AWG Box - Bulk (Alt: 25T0854) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 145735 Partner Stock |
|
$0.5870 / $0.6780 | Buy Now |
DISTI #
571-0460-202-16141
|
Mouser Electronics | Automotive Connectors DT PIN SZ 16, 16-20 AWG RoHS: Compliant | 0 |
|
$0.2570 / $0.5300 | Order Now |
DISTI #
70293648
|
RS | Rectangular Contacts Solid Pin Crimp Size 16 16-18 AWG, Jiffy Splice Series | TE Connectivity 0460-202-16141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 67034 |
|
$0.3100 / $0.5200 | Buy Now |
|
Future Electronics | 6 - 20 AWG Size 16 Nickel Plated Crimp Contact Pin RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 72472Bulk |
|
$0.1990 / $0.2400 | Buy Now |
|
Bisco Industries | 68 |
|
Buy Now | ||
DISTI #
DCN0460-202-16141
|
Heilind Electronics | PIN CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIN, SOLID, SIZE 16, 16-20AWG, NI |
65265 In Stock 100000 On Order |
|
$0.1922 / $0.3981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0460-202-16141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0460-202-16141
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Rated Voltage(AC) | 1500 V | |
Terminal Length | 0.25 inch | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |