Part Details for 045272-0025 by ITT Interconnect Solutions
Overview of 045272-0025 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 045272-0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port |
29 In Stock |
|
$25.6700 / $49.3400 | Buy Now |
DISTI #
70733468
|
Verical | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 28 |
|
$35.8584 / $62.4557 | Buy Now |
DISTI #
MS3106F14S-9P
|
TTI | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 27 In Stock |
|
$20.6300 / $29.7500 | Buy Now |
DISTI #
045272-0025
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port (Alt: 045272-0025) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port |
29 In Stock |
|
$25.6700 / $49.3400 | Buy Now |