Part Details for 045101.5NRL by Littelfuse Inc
Overview of 045101.5NRL by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 045101.5NRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9308
|
Newark | Fuse 125V V/Fa Nano2 W/Au Caps Rohs 1.5A/ Tr Rohs Compliant: Yes |Littelfuse 045101.5NRL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.6370 | Buy Now |
DISTI #
18-045101.5NRLCT-ND
|
DigiKey | FUSE BRD MNT 1.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7906 In Stock |
|
$0.5641 / $1.4600 | Buy Now |
DISTI #
576-045101.5NRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 RoHS: Compliant | 1624 |
|
$0.5640 / $1.4200 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125V 1.5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7050 | Buy Now |
DISTI #
045101.5NRL
|
TTI | Surface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5640 / $0.5750 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.5A 125VAC/VDC SMD | 0 |
|
$1.3746 / $1.5121 | RFQ |
Part Details for 045101.5NRL
045101.5NRL CAD Models
045101.5NRL Part Data Attributes:
|
045101.5NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045101.5NRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 045101.5NRL
This table gives cross-reference parts and alternative options found for 045101.5NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045101.5NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
045101.5MR | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 045101.5NRL vs 045101.5MR |
045101.5NR | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 045101.5NRL vs 045101.5NR |