Part Details for 045101.5MRSN by Littelfuse Inc
Overview of 045101.5MRSN by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 045101.5MRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4250
|
Newark | Fuse 125V V/Fa Nano2 Sn-Dip Rohs 1.5A/ Tr |Littelfuse 045101.5MRSN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.7100 | Buy Now |
DISTI #
045101.5MRSN-ND
|
DigiKey | FUSE BOARD MNT 1.5A 125VAC 2SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4614 | Buy Now |
DISTI #
576-045101.5MRSN
|
Mouser Electronics | Surface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 RoHS: Compliant | 0 |
|
$1.4200 / $1.4600 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 1.5A 125VAC 2SMD | 0 |
|
$3.1542 / $3.4696 | RFQ |
Part Details for 045101.5MRSN
045101.5MRSN CAD Models
045101.5MRSN Part Data Attributes:
|
045101.5MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045101.5MRSN
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.5A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 045101.5MRSN
This table gives cross-reference parts and alternative options found for 045101.5MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045101.5MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
045101.5MR | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 045101.5MRSN vs 045101.5MR |
045101.5NR | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 045101.5MRSN vs 045101.5NR |
045101.5NRL | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 045101.5MRSN vs 045101.5NRL |