Part Details for 0450014SJN by Essentra Components
Overview of 0450014SJN by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0450014SJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8606-ND
|
DigiKey | HEX JAM NUT 1/2-14 THREAD .340 H Min Qty: 1 Lead time: 9 Weeks Container: - |
1000 In Stock |
|
$0.7444 / $1.4900 | Buy Now |
DISTI #
144-0450014SJN
|
Mouser Electronics | Screws & Fasteners Hex Jam Nut, 1/2-14 Thread, .340 Height, Natural, Nylon, 1.25 OD RoHS: Compliant | 0 |
|
$1.0100 / $1.6900 | Order Now |
DISTI #
72080857
|
RS | Hex Jam Nut, 1/2-14 Thread, .340 Height | Essentra Components 0450014SJN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 |
|
$1.7000 / $2.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.8100 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hexagonal Jam Nut - Thread Size 1/2-14 NPS - Distance Across Flats 31.8 mm (1.25 in) - Overall Height 8.6 mm (0.340 in) RoHS: Compliant | 0 |
|
$0.7160 / $1.1950 | Buy Now |