Part Details for 0442624636 by Molex
Overview of 0442624636 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0442624636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20189CT-ND
|
DigiKey | CONTACT BLADE SCKT PWR 14-16AWG Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2590 In Stock |
|
$0.3020 / $0.9000 | Buy Now |
DISTI #
0442624636
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0442624636) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5498 | Buy Now |
DISTI #
MOL44262-4636
|
Heilind Electronics | TERM RECP GOLD 14-16 AWG | Americas - 0 in Stock |
|
$0.4246 / $0.4611 | Buy Now |
DISTI #
0442624636
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0442624636) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5498 | Buy Now |