Part Details for 0436500615 by Molex
Overview of 0436500615 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1921-ND
|
DigiKey | CONN HEADER VERT 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
25681 In Stock |
|
$0.8018 / $1.6700 | Buy Now |
DISTI #
0436500615
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436500615) RoHS: Compliant Min Qty: 1530 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 2432 |
|
$0.6633 / $1.0626 | Buy Now |
DISTI #
MOL43650-0615
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH PEG TIN 6CKT | Americas - 4341 in Stock |
|
$0.7925 / $1.0019 | Buy Now |
DISTI #
67177825
|
Verical | Conn Wire to Board HDR 6 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2235 | Americas - 350 |
|
$0.6494 / $0.8872 | Buy Now |
DISTI #
43650-0615
|
TTI | Headers & Wire Housings 3MM MICRO-FIT Vert. 6 CKT Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Tray |
Americas - 7792 In Stock |
|
$0.6600 / $0.8000 | Buy Now |
DISTI #
0436500615
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436500615) RoHS: Compliant Min Qty: 1530 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 2432 |
|
$0.6633 / $1.0626 | Buy Now |
DISTI #
MOL43650-0615
|
Interstate Connecting Components | MICROFIT 3.0 SR VERT TH PEG TIN 6CKT | 868 |
|
$0.7925 / $1.0019 | Buy Now |
DISTI #
000000000000253691
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 06P VT Min Qty: 1 | 0 |
|
$0.7434 / $1.1700 | Buy Now |
DISTI #
0436500615
|
Avnet Asia | Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Tray (Alt: 0436500615) RoHS: Compliant Min Qty: 1530 Package Multiple: 1530 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0436500615
0436500615 CAD Models
0436500615 Part Data Attributes:
|
0436500615
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500615
Molex
Board Connector, Straight, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 100u inch | |
Reference Standard | UL,CSA,TUV |