-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10666-ND
|
DigiKey | CONN HEADER VERT 5POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
24336 In Stock |
|
$0.6827 / $1.0500 | Buy Now |
DISTI #
0436500527
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436500527) RoHS: Compliant Min Qty: 1734 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 424 |
|
$3.3504 | Buy Now |
DISTI #
MOL43650-0527
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH PEG T N 5CKT | Americas - 2724 in Stock7803 On Order |
|
$0.5603 / $0.7083 | Buy Now |
DISTI #
63266633
|
Verical | Conn Wire to Board HDR 5Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2231 | Americas - 239 |
|
$0.9601 / $0.9667 | Buy Now |
DISTI #
43650-0527
|
TTI | Headers & Wire Housings HDR VER SMT SNGL 5P RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 8534 In Stock |
|
$0.5490 / $0.6240 | Buy Now |
DISTI #
MOL43650-0527
|
Interstate Connecting Components | MICROFIT 3.0 SR VERT TH PEG T N 5CKT | 5451560 On Order |
|
$0.5603 / $0.7083 | Buy Now |
DISTI #
0436500527
|
Avnet Asia | Conn Wire to Board HDR 5 POS 3mm Solder ST Thru-Hole Tray (Alt: 0436500527) RoHS: Compliant Min Qty: 1734 Package Multiple: 1734 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500527
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500527
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT, SHROUDED, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500527. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500527, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908792747 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500527 vs 0908792747 |
1-178488-9 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500527 vs 1-178488-9 |
178498-9 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500527 vs 178498-9 |
71231-0607 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500527 vs 71231-0607 |
0712310107 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500527 vs 0712310107 |
43160-5505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500527 vs 43160-5505 |
10136646-05114LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0436500527 vs 10136646-05114LF |
4-1318301-5 | 5 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 0436500527 vs 4-1318301-5 |
43160-3205 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500527 vs 43160-3205 |
43160-0605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500527 vs 43160-0605 |