Part Details for 0436500501 by Molex
Overview of 0436500501 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1868-ND
|
DigiKey | CONN HEADER R/A 5POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
5652 In Stock |
|
$1.1076 / $2.2500 | Buy Now |
DISTI #
0436500501
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port Tray - Trays (Alt: 0436500501) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 2104 |
|
$1.0878 | Buy Now |
DISTI #
MOL43650-0501
|
Heilind Electronics | MICROFIT 3.0 SR RA TH PEG 15AU 5CKT | Americas - 13 in Stock |
|
$0.9306 / $1.2306 | Buy Now |
DISTI #
43650-0501
|
TTI | Headers & Wire Housings R/A HEADER 5P GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 4165 In Stock |
|
$1.0900 | Buy Now |
DISTI #
0436500501
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port Tray - Trays (Alt: 0436500501) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 2104 |
|
$1.0878 | Buy Now |
DISTI #
0436500501
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port Tray - Trays (Alt: 0436500501) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 2104 |
|
$1.0878 | Buy Now |
Part Details for 0436500501
0436500501 CAD Models
0436500501 Part Data Attributes
|
0436500501
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500501
Molex
POWER CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.172 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.734 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |