-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1866-ND
|
DigiKey | CONN HEADER R/A 3POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
14313 In Stock |
|
$0.7177 / $1.4900 | Buy Now |
DISTI #
0436500301
|
Avnet Americas | Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port Tray - Trays (Alt: 0436500301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 5575 |
|
$1.0711 / $1.5026 | Buy Now |
DISTI #
P40:2555_19703769
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Europe - 5267 |
|
$0.5027 / $0.6907 | Buy Now |
DISTI #
V99:2348_06500783
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2232 | Americas - 2419 |
|
$0.6977 / $1.2187 | Buy Now |
DISTI #
V36:1790_06500783
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2337 | Americas - 1769 |
|
$0.6802 / $1.4653 | Buy Now |
DISTI #
V79:2366_22403582
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Date Code: 1604 | Americas - 39 |
|
$0.4396 | Buy Now |
DISTI #
MOL43650-0301
|
Heilind Electronics | MICROFIT 3.0 SR RA TH PEG 15A 3CKT | Americas - 9862 in Stock |
|
$0.6449 / $0.8153 | Buy Now |
DISTI #
77268460
|
Verical | Conn Wire to Board HDR 3Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 5 Package Multiple: 1 Date Code: 2232 | Americas - 2419 |
|
$1.2187 | Buy Now |
DISTI #
79372311
|
Verical | Conn Wire to Board HDR 3Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 6 Package Multiple: 1 Date Code: 2337 | Americas - 1769 |
|
$1.2416 / $1.4653 | Buy Now |
DISTI #
30318576
|
Verical | Conn Wire to Board HDR 3Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 13 Package Multiple: 1 Date Code: 1604 | Americas - 39 |
|
$0.4396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500301
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500301
Molex
3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAH03M400C1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0436500301 vs PLAH03M400C1 |
AXB63453425 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Panasonic Electronic Components | 0436500301 vs AXB63453425 |
46007-0503 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500301 vs 46007-0503 |
46007-3203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0436500301 vs 46007-3203 |
10136656-0312LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500301 vs 10136656-0312LF |
10136646-03122LF | Board Connector, | Amphenol FCi | 0436500301 vs 10136646-03122LF |
PLB3W3M93ST300 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0436500301 vs PLB3W3M93ST300 |
46007-4403 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500301 vs 46007-4403 |
0782391005 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Molex | 0436500301 vs 0782391005 |
3-178498-2 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0436500301 vs 3-178498-2 |