-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1848-ND
|
DigiKey | CONN RCPT HSG 5POS 3.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
69647 In Stock |
|
$0.2391 / $0.5100 | Buy Now |
DISTI #
0436450500
|
Avnet Americas | Conn Housing RCP 5 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0436450500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5407640000 Factory Stock |
|
$0.1196 | Buy Now |
DISTI #
57H0287
|
Avnet Americas | Conn Housing RCP 5 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 57H0287) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 7525 Partner Stock |
|
$0.2650 / $0.2770 | Buy Now |
DISTI #
MOL43645-0500
|
Heilind Electronics | MICROFIT 3.0 RECEPTACLE SGL RO | Americas - 40444 in Stock28125 On Order |
|
$0.1751 / $0.2214 | Buy Now |
DISTI #
43645-0500
|
TTI | Headers & Wire Housings RECEPTACLE 5 POS SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 57089 In Stock |
|
$0.1830 | Buy Now |
DISTI #
MOL43645-0500
|
Interstate Connecting Components | MICROFIT 3.0 RECEPTACLE SGL RO | 67414687 On Order |
|
$0.1751 / $0.2214 | Buy Now |
DISTI #
0436450500
|
Avnet Asia | Conn Housing RCP 5 POS 3mm Crimp ST Cable Mount Bag (Alt: 0436450500) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 600 |
|
$0.3300 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436450500
Molex
Buy Now
Datasheet
|
Compare Parts:
0436450500
Molex
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436450500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436450500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71694-5005 | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle | Molex | 0436450500 vs 71694-5005 |
0679260325 | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 0436450500 vs 0679260325 |
0679260021 | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 0436450500 vs 0679260021 |
44441-3005 | Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, ROHS AND REACH COMPLIANT | Molex | 0436450500 vs 44441-3005 |
0679260301 | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 0436450500 vs 0679260301 |