-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CONTACT(S), FEMALE, POWER CONNECTOR, CRIMP, RECEPTACLE, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1845-ND
|
DigiKey | CONN RCPT HSG 2POS 3.00MM Min Qty: 1 Lead time: 56 Weeks Container: Bulk |
38692 In Stock |
|
$0.1715 / $0.4000 | Buy Now |
DISTI #
0436450200
|
Avnet Americas | Conn Wire to Board Housing Receptacle 2 POS 3mm ST Cable Mount Bag - Bulk (Alt: 0436450200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 47027 |
|
$0.1176 | Buy Now |
DISTI #
MOL43645-0200
|
Heilind Electronics | MICROFIT 3.0 RECEPTACLE SGL RO | Americas - 276291 in Stock225375 On Order |
|
$0.1267 / $0.1602 | Buy Now |
DISTI #
43645-0200
|
TTI | Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk |
Americas - 336439 In Stock |
|
$0.1330 | Buy Now |
DISTI #
MOL43645-0200
|
Interstate Connecting Components | MICROFIT 3.0 RECEPTACLE SGL RO | 4638637562 On Order |
|
$0.1267 / $0.1602 | Buy Now |
DISTI #
000000000000253557
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 REC 01X02P WTW Min Qty: 1 | 37264 |
|
$0.1171 / $0.1543 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 243 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436450200
Molex
Buy Now
Datasheet
|
Compare Parts:
0436450200
Molex
2 CONTACT(S), FEMALE, POWER CONNECTOR, CRIMP, RECEPTACLE, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Description | Conn Housing F 2 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag | |
Samacsys Manufacturer | Molex | |
Samacsys Modified On | 2023-04-28 14:59:08 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436450200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436450200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7207G3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 0436450200 vs 7207G3 |
0781961001 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0436450200 vs 0781961001 |
1450G1 | Rectangular Power Connector, 2 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 0436450200 vs 1450G1 |
1-1871465-2 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0436450200 vs 1-1871465-2 |
0359530230 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0436450200 vs 0359530230 |
0015975021 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0436450200 vs 0015975021 |
7207G1 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 0436450200 vs 7207G1 |
39-01-6021 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle | Molex | 0436450200 vs 39-01-6021 |
765528-1 | RCPT. 2 CABLE CONN | TE Connectivity | 0436450200 vs 765528-1 |
7205G3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 0436450200 vs 7205G3 |