-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 5A, 32VDC, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5521
|
Newark | Fuse, 0402, V Fast Acting, 5A, Fuse Current:5A, Product Range:435 Series, Voltage Rating Vac:-, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:0402, Breaking Capacity Current Ac:-, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0435005.KR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5407 |
|
$0.8480 / $1.2600 | Buy Now |
DISTI #
32M4594
|
Newark | Fuse 32V V/Fa Slim 0402 5A/ Tr Rohs Compliant: Yes |Littelfuse 0435005.KR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now |
DISTI #
F1618CT-ND
|
DigiKey | FUSE BOARD MOUNT 5A 32VDC 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12195 In Stock |
|
$0.5284 / $1.3700 | Buy Now |
DISTI #
576-0435005.KR
|
Mouser Electronics | Surface Mount Fuses 32V 5A V/FA SLIM 0402 RoHS: Compliant | 15392 |
|
$0.5270 / $1.3300 | Buy Now |
|
Future Electronics | FUSE 32V V/FA SLIM 0402 5A RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
DISTI #
0435005.KR
|
TTI | Surface Mount Fuses 32V 5A V/FA SLIM 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.5280 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 32VDC 0402 | 0 |
|
$1.2858 / $1.4144 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0435005.KR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0435005.KR
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 32VDC, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A | |
Blow Characteristic | FAST | |
Body Breadth | 0.51 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 0.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSE; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 0435005.KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0435005.KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0435005.KRHF | Electric Fuse, Very Fast Blow, 5A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0435005.KR vs 0435005.KRHF |
0435005.KRHFS | Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 35A (IR), Surface Mount, HALOGEN AND ROHS COMPLIANT | Littelfuse Inc | 0435005.KR vs 0435005.KRHFS |