Part Details for 043347 by ERNI
Overview of 043347 by ERNI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 043347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3197 |
|
RFQ | ||
|
Quest Components | CODING KEY, BRILLIANT BLUE | 2557 |
|
$0.5808 / $2.1120 | Buy Now |
Part Details for 043347
043347 CAD Models
043347 Part Data Attributes:
|
043347
ERNI
Buy Now
Datasheet
|
Compare Parts:
043347
ERNI
Connector Accessory, Code Key,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ERNI | |
Assembly Item Name | CODE KEY | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |
Alternate Parts for 043347
This table gives cross-reference parts and alternative options found for 043347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 043347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-100525-4 | CODING DEV INSRT COLOR GREEN | TE Connectivity | 043347 vs 5-100525-4 |
5-100525-9 | Z-PACK M.CODING KEY | TE Connectivity | 043347 vs 5-100525-9 |