Part Details for 0430452212 by Molex
Overview of 0430452212 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430452212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4715-ND
|
DigiKey | CONN HEADER VERT 22POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
2619 In Stock |
|
$3.1816 / $5.4900 | Buy Now |
DISTI #
0430452212
|
Avnet Americas | Conn Wire to Board HDR 22 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430452212) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.8807 / $3.0893 | Buy Now |
DISTI #
37AC1198
|
Avnet Americas | Conn Wire to Board HDR 22 POS 3mm Solder ST Thru-Hole Tray - Bulk (Alt: 37AC1198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 43 Partner Stock |
|
$4.0500 / $5.2300 | Buy Now |
DISTI #
MOL43045-2212
|
Heilind Electronics | MICROFIT 3.0 VERT THRHOLE DR DRTIN22CKT | Americas - 171 in Stock3888 On Order |
|
$3.2425 / $4.0991 | Buy Now |
DISTI #
43045-2212
|
TTI | Headers & Wire Housings MICRO-FIT 3.0 HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 1215 In Stock |
|
$2.4500 / $3.1000 | Buy Now |
DISTI #
0430452212
|
Avnet Americas | Conn Wire to Board HDR 22 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430452212) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.8807 / $3.0893 | Buy Now |
DISTI #
37AC1198
|
Avnet Americas | Conn Wire to Board HDR 22 POS 3mm Solder ST Thru-Hole Tray - Bulk (Alt: 37AC1198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 43 Partner Stock |
|
$4.0500 / $5.2300 | Buy Now |
DISTI #
MOL43045-2212
|
Interstate Connecting Components | MICROFIT 3.0 VERT THRHOLE DR DRTIN22CKT | 40907 On Order |
|
$3.2425 / $4.0991 | Buy Now |
DISTI #
0430452212
|
Avnet Asia | Conn Wire to Board HDR 22 POS 3mm Solder ST Thru-Hole Tray (Alt: 0430452212) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for 0430452212
0430452212 CAD Models
0430452212 Part Data Attributes:
|
0430452212
Molex
Buy Now
Datasheet
|
Compare Parts:
0430452212
Molex
22 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430452212
This table gives cross-reference parts and alternative options found for 0430452212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430452212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-224LF | Board Connector, 22 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0430452212 vs 10127720-224LF |
29-28-1223 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 0430452212 vs 29-28-1223 |
10131318-22121G0LF | Board Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430452212 vs 10131318-22121G0LF |
39-31-0224 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0430452212 vs 39-31-0224 |
IPT1-111-06-L-D | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 0430452212 vs IPT1-111-06-L-D |
KF-4501198 | Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal | Harwin | 0430452212 vs KF-4501198 |
2-794666-2 | 22 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0430452212 vs 2-794666-2 |
10131319-22221GPLF | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | 0430452212 vs 10131319-22221GPLF |
39-34-9220 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 0430452212 vs 39-34-9220 |
IPT1-111-01-S-D-VS-A-FL | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0430452212 vs IPT1-111-01-S-D-VS-A-FL |